
Phoenix Contact COMBICON PTSM Series 2.5mm Pitch Straight Pluggable Terminal Block, PCB Header with Solder Termination
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact PTSM0,5/6-HV-2,5-THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Gender | Male |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/6-HV-2,5-THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
