Phoenix Contact COMBICON PTSM Series 2.5mm Pitch Right Angle PCB Terminal Block with Spring Cage Termination
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 20.5mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 10mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |