
Phoenix Contact 1786031 PTSM 0, 5/ 8-HH-2, 5-THR PCB Header 6A 8 Way 2.5mm (5)
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Male |
| Housing Color | Black |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |