
PHOENIX CONTACT PTSM 0,5/ 8-HHI-2,5-THR Board-To-Board Connector, Right Angle, PTSM Series, Through Hole, Header, 8 Contacts, 2.5 mm
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 17.5mm |
| Material | Tin |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PSTM |
| Termination | Through Hole |
| Voltage Rating | 200V |
| Width | 12mm |
| RoHS | Compliant |