The PTSM0,5/8-HV-2,5-THR connector from Phoenix Contact is a male, 8-position, 1-row connector with a straight orientation and a 2.5mm pitch. It has a current rating of 6A and a voltage rating of 160V. The connector is terminated with solder and is part of the PTSM series. The reach of SVHC compliance is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact PTSM0,5/8-HV-2,5-THR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/8-HV-2,5-THR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.