Terminal block green-yellow 0.25...2.5 mm², QTC 2,5-PE, Phoenix Contact
Phoenix Contact QTC2,5-PE technical specifications.
| Color | Green, Yellow |
| Contact Material | Metal |
| Current Rating | 24A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QTC2,5-PE to view detailed technical specifications.
No datasheet is available for this part.