The QUINT-PS/ 3AC/24DC/20/CO power supply from Phoenix Contact offers a nominal output voltage of 24V with a maximum output current of 20A and a maximum output power of 480W. It can handle a minimum input voltage of 320V AC and a maximum input voltage of 575V. The supply is mounted on a DIN rail and is designed for use in a variety of applications.
Phoenix Contact QUINT-PS/ 3AC/24DC/20/CO technical specifications.
| Current - Output 1 | 20A |
| Min Input Voltage (AC) | 320V |
| Max Input Voltage | 575V |
| Min Input Voltage | 320V |
| Max Output Current | 20A |
| Max Output Power | 480W |
| Mount | DIN Rail |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact QUINT-PS/ 3AC/24DC/20/CO to view detailed technical specifications.
No datasheet is available for this part.