Sensor Cord, 12P M12 Rcpt-free End, 10M;
Phoenix Contact SAC-12P-10,0-PVC/FS SCO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1.5A |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.