Actuator/sensor-cable M12 (90°) Socket Open 5.00 m, SAC-3P- 5,0-PUR/M12FR-2L, Phoenix Contact
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Shielding | Unshielded |
| RoHS | Compliant |