
Phoenix Contact SAC-3P-5,0-PUR/M8FS technical specifications.
| Approvals | UL, EAC |
| Package/Case | 404 |
| Color | Black |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Diameter | 0.1mm |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 32 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 60V |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 60V |
| Weight | 4.232875oz |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-3P-5,0-PUR/M8FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.