PHOENIX CONTACT SAC-4P- 1,5-PUR/M12FS Sensor Cable, PUR, M12 Sensor Straight 4 Position Receptacle, Free Ends, 1.5 m, 59.06 "
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact SAC-4P-1,5-PUR/M12FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-1,5-PUR/M12FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.