Phoenix Contact SAC-4P-10,0-PUR/FSSCO technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 4 |
| Ratings | IP68 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-10,0-PUR/FSSCO to view detailed technical specifications.
No datasheet is available for this part.