Sensor Cord, 4P M12 Rcpt-free End, 10M;
Phoenix Contact SAC-4P-10,0-PUR/M12FR SH technical specifications.
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-10,0-PUR/M12FR SH to view detailed technical specifications.
No datasheet is available for this part.