
PHOENIX CONTACT SAC-4P-10,0-PUR/M12FS SH Sensor Cable, PUR, M12 Sensor Straight 4 Position Receptacle, Free Ends, 10 m, 393.7 "
Checking distributor stock and pricing after the page loads.
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |