PHOENIX CONTACT SAC-4P-10,0-PUR/M 8FR Sensor Cable, PUR, M8 Sensor Right Angle 4 Position Receptacle, Free Ends, 10 m, 393.7 "
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact SAC-4P-10,0-PUR/M8FR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-10,0-PUR/M8FR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.