Actuator/sensor-cable M12 (90°) Socket Open 3.00 m, SAC-4P- 3,0-PUR/M12FR-3L, Phoenix Contact
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 4 |
| Ratings | IP68 |
| Shielding | Unshielded |
| RoHS | Compliant |