
PHOENIX CONTACT SAC-4P- 5,0-PUR/M12FR-3L Sensor Cable, PUR, M12 Sensor Right Angle 4 Position Receptacle, Free Ends, 5 m, 196.85 "
Phoenix Contact SAC-4P-5,0-PUR/M12FR-3L technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Free Ends |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 4 |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-5,0-PUR/M12FR-3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.