Sensor Cord, 4P M8 Plug-free End, 1.5M;
Phoenix Contact SAC-4P-M 8MS/ 1,5-PUR SH technical specifications.
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-M 8MS/ 1,5-PUR SH to view detailed technical specifications.
No datasheet is available for this part.