Sensor Cord, 4P M12 PLUG-M12 Rcpt, 3M;
Phoenix Contact SAC-4P-M12MS/3,0-PUR/M12FR technical specifications.
| Color | Black |
| Contact Material | Bronze, Gold |
| Mount | Cable |
| Number of Poles | 4 |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SAC-4P-M12MS/3,0-PUR/M12FR to view detailed technical specifications.
No datasheet is available for this part.