Sensor Cord, 5P M12 Plug-free End, 2M;
Phoenix Contact SAC-5P-MS/ 2,0-920 SCO technical specifications.
| Connector Type A | Circular |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.