Sacb- 6/3-L-M16-M8
Checking distributor stock and pricing after the page loads.
Phoenix Contact SACB-6/3-L-M16-M8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30mm |
| Length | 113mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Strain Relief | No (Without) |
| RoHS | Compliant |
No datasheet is available for this part.