
This Phoenix Contact SACC-CI-M12FS-5CON-L180 connector features a brass contact material with gold plating, a straight orientation, and a solder termination. It has a maximum current rating of 4A and operates within a temperature range of -25°C to 85°C. The connector is RoHS compliant and has a depth of 15.4mm and a length of 19.5mm.
Phoenix Contact SACC-CI-M12FS-5CON-L180 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Female |
| Length | 19.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-CI-M12FS-5CON-L180 to view detailed technical specifications.
No datasheet is available for this part.
