
The SPEEDCON connector features 4 female contacts with gold plated brass material and a through hole mount. It is compliant with RoHS regulations. The contact material is brass and the contact plating is gold.
Phoenix Contact SACC-CI-M12FSS-4CON-L180 THR PE technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPEEDCON |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-CI-M12FSS-4CON-L180 THR PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
