PHOENIX CONTACT SACC-CI-M12FST-4CON-L180 THR SH Circular Connector Insert, 4 Contacts, Socket, Through Hole, Gold Plated Contacts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact SACC-CI-M12FST-4CON-L180 THR SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPEEDCON |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-CI-M12FST-4CON-L180 THR SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.