
This SPEEDCON series circular connector features a brass contact material with gold plating and a male gender. It has a through hole mount and a termination of through hole. The connector is compliant with RoHS regulations. The number of contacts is four.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPEEDCON |
| Termination | Through Hole |
| RoHS | Compliant |
