SACC-DSI-FS-5CON-L180/SCO Sh
Phoenix Contact SACC-DSI-FS-5CON-L180/SCOSH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-FS-5CON-L180/SCOSH to view detailed technical specifications.
No datasheet is available for this part.