This 24mm straight male solder terminal is made from brass with a gold contact plating and nickel plating. It has a maximum current rating of 4A and is designed for operation between -25°C and 85°C. The terminal is RoHS compliant and has a straight orientation.
Phoenix Contact SACC-DSI-FSB-5CON-L180/SCO SH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Length | 24mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-FSB-5CON-L180/SCO SH to view detailed technical specifications.
No datasheet is available for this part.