The Phoenix Contact SACC-DSI-FSB-5CON-L180/SHVT is a female contact with a brass material and gold plating. It has a maximum current rating of 4A and operates within a temperature range of -25°C to 85°C. The contact is oriented straight and features solder termination.
Phoenix Contact SACC-DSI-FSB-5CON-L180/SHVT technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-FSB-5CON-L180/SHVT to view detailed technical specifications.
No datasheet is available for this part.