This male connector features a brass contact material with gold plating, supporting a maximum current rating of 4A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is designed for straight orientation and is terminated with solder. It does not have a strain relief feature.
Phoenix Contact SACC-DSI-MS-4CON-L180/12SCOSH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-MS-4CON-L180/12SCOSH to view detailed technical specifications.
No datasheet is available for this part.