This 18mm brass female connector features a gold-plated contact and nickel plating, with a maximum current rating of 4A. It has a straight orientation and is designed for solder termination. The connector operates within a temperature range of -25°C to 85°C.
Phoenix Contact SACC-DSI-MSB-5CON-L180/SCO SH technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSI-MSB-5CON-L180/SCO SH to view detailed technical specifications.
No datasheet is available for this part.