SACC-DSIV-FS-8CON-L90 Sh Sco
Phoenix Contact SACC-DSIV-FS-8CON-L90SHSCO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 26.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.