Sensor/Actuator Flush 5-Pin
Phoenix Contact SACC-DSIV-M12FS-5CON-L180- technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16mm |
| Gender | Male |
| Length | 19.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSIV-M12FS-5CON-L180- to view detailed technical specifications.
No datasheet is available for this part.