This connector features a brass contact material with gold plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It has a length of 27.2mm and a depth of 19.5mm. The connector is designed for straight orientation and has a solder termination. It is rated for a maximum current of 4A.
Phoenix Contact SACC-DSIV-M12MS-5CON-L180- technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.5mm |
| Gender | Male |
| Length | 27.2mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSIV-M12MS-5CON-L180- to view detailed technical specifications.
No datasheet is available for this part.