Flush Type Conn, Plug, 5POS, M12, Panel;
Phoenix Contact SACC-DSIV-M12MSB-5CON-L180-SI technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-DSIV-M12MSB-5CON-L180-SI to view detailed technical specifications.
No datasheet is available for this part.