
Phoenix Contact SACC-E-FS-5CON-M16/0,5SCO technical specifications.
| Connector Type A | Receptacle |
| Gender | Female |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-E-FS-5CON-M16/0,5SCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.