
PHOENIX CONTACT SACC-E-MS-5CON-M16/0,5 SCO Sensor Connector, Sensors and Actuators
Phoenix Contact SACC-E-MS-5CON-M16/0,5SCO technical specifications.
| Contact Material | Gold, CuZn |
| Current Rating | 4A |
| Mount | Panel |
| Number of Contacts | 5 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SAC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-E-MS-5CON-M16/0,5SCO to view detailed technical specifications.
No datasheet is available for this part.