SACC-FS-17PCON Sco
Phoenix Contact SACC-FS-17PCONSCO technical specifications.
| Body Material | Zinc |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 17 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| RoHS | Compliant |
No datasheet is available for this part.