SACC-FS-4SC M Sco
Phoenix Contact SACC-FS-4SCMSCO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 58mm |
| Gender | Male |
| Max Current Rating | 4A |
| Orientation | Straight |
| Plating | Nickel |
| Strain Relief | No (Without) |
| RoHS | Compliant |
No datasheet is available for this part.