Phoenix Contact SACC-FS-5SCSHSCO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 59mm |
| Max Current Rating | 4A |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | SAC |
| Strain Relief | No (Without) |
| Termination | Spring Clamp |
| RoHS | Compliant |
No datasheet is available for this part.