SACC-MS-12PCON Sco
Phoenix Contact SACC-MS-12PCONSCO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Length | 42.7mm |
| Max Current Rating | 1.5A |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
No datasheet is available for this part.