PHOENIX CONTACT SACC-MS-4QO-0,34-M SCO Sensor Connector, PLUSCON I/O Devices and PLC Controller Cable Assemblies
Phoenix Contact SACC-MS-4QO-0,34-MSCO technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-MS-4QO-0,34-MSCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.