PHOENIX CONTACT SACC-MS-4QO-0,75-M SCO PLUG, M12, PLUSCON, A CODE, 4 WAY
Phoenix Contact SACC-MS-4QO-0,75-MSCO technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SACC-MS-4QO-0,75-MSCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.