SACC-MSD-4SC Sh Pn Sco
Phoenix Contact SACC-MSD-4SCSHPNSCO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Length | 61mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
No datasheet is available for this part.