SACCBP-M12FS-5CON-M16/2,0-920
Checking distributor stock and pricing after the page loads.
Phoenix Contact SACCBP-M12FS-5CON-M16/2,0-920 technical specifications.
| Connector Type A | Circular |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.