Checking distributor stock and pricing after the page loads.
Phoenix Contact SACCBP-M12FS-8CON-M16/0,5-940 technical specifications.
| Connector Type A | Circular |
| Gender | Female |
| Max Current Rating | 2A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |