
Circular Connector
Checking distributor stock and pricing after the page loads.
Phoenix Contact SACCBP-M12FSB-2CON-M16/2,0-910 technical specifications.
| Current Rating | 4A |
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.