SACCBP-MSD-4CON-PG9/5,0-933SCO
Checking distributor stock and pricing after the page loads.
Phoenix Contact SACCBP-MSD-4CON-PG9/5,0-933SCO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.