Switching Jumper Manufacturer Article n°: 3034468 Suitable for: PTME 6-CT/1P test disconnect terminal blocks Colour:...
Checking distributor stock and pricing after the page loads.
Phoenix Contact SB-ME2-8 technical specifications.
| Depth | 16.4mm |
| Gender | Male |
| Length | 24.7mm |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.