
D-Sub Backshell, 9Pos Rohs Compliant: Na |Phoenix Contact SCT-D-SUB 9-KG
Phoenix Contact SCT-D-SUB9-KG technical specifications.
| Current Rating | 8A |
| Length | 31.5mm |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SCT-D-SUB9-KG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
