Connector Accessories Marker Card Mounting Type Adhesive For Terminal Block White
Phoenix Contact SK5.08/3.8:SO technical specifications.
| Depth | 5.08mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact SK5.08/3.8:SO to view detailed technical specifications.
No datasheet is available for this part.